Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLEGD1100B(T11)
Order Code1225800
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ523nm
Luminous Intensity200mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
523nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
3.3V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
WEEE Code:0000