Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 3000+ | €0.172 (€0.2116) |
| 9000+ | €0.169 (€0.2079) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€516.00 (€634.68 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRS09
Order Code4312988
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case Style3-2A1A
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
3-2A1A
Forward Voltage Max
460mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000