Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74LCX240FT(AJ)
Order Code4264349
Also Known As74LCX240FT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (inc VAT) |
---|---|
5000+ | €0.140 (€0.1722) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€700.00 (€861.00 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX240FT(AJ)
Order Code4264349
Also Known As74LCX240FT
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LCX240
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
74LCX240FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS octal bus buffer. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for both inputs and outputs. It is an inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
- Wide operating voltage range from 1.65V to 3.6V
- Output current: IOH /IOL = 24mA (min) (VCC = 3.0V)
- Power-down protection provided on all inputs and outputs
- Input leakage current is ±5µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40°C to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40°C to 85°C)
- Propagation delay time is 6.5ns max at (3.3 ± 0.3V, Ta = -40°C to 85°C)
- Input voltage range from 0 to 5.5V
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 240 type
- Operating temperature range from -40°C to 85°C
- TSSOP20B package
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
TSSOP-B
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74240
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LCX240
IC Case / Package
TSSOP-B
Supply Voltage Min
1.65V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000