Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoRADA10
Order Code4224063
Also Known AsGTIN UPC EAN: 5039197102889
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoRADA10
Order Code4224063
Also Known AsGTIN UPC EAN: 5039197102889
Technical Datasheet
Accessory TypeRight Angle Drill Attachment
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Drill in tight corners and at awkward angles. Handle can be fixed to either side for either right or left handed use. Use on rotary/percussion only. Not for use with hammer action.
- Capacity: 1.5mm - 10mm
- Drill in Tight Corners and at Awkward Angles
- 2 Position Side Handle
- Lightweight, Rust Free Body
- Keyless Operation
- For Rotary and Percussion Drills
- For Rotary Drilling Only (Not for Hammer Action)
- Max Speed: 500RPM
Technical Specifications
Accessory Type
Right Angle Drill Attachment
Product Range
-
SVHC
No SVHC (14-Jun-2023)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463
WEEE Code:0000