Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-1869S
Order Code3370700
Technical Datasheet
Transformer Power Tappings6, 3, 1.5, 0.8W
Frequency Response Min55Hz
Frequency Response Max18kHz
External Width180mm
External Depth72mm
SVHCTo Be Advised
Product Overview
- Easy installation thanks to TOA's original SUS spring-based installation method
- Finely crafted design in white that harmonise with the venue's architecture and decor
- Metal construction
- V-Shaped spring catch mechanism for easy installation.
- The push-in type terminal block makes cable connection easy and allows bridge wiring
Technical Specifications
Transformer Power Tappings
6, 3, 1.5, 0.8W
Frequency Response Max
18kHz
External Depth
72mm
Frequency Response Min
55Hz
External Width
180mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006
WEEE Code:0407