Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoAT-4060B Q-EB
Order Code3370727
Product RangeTOA AT-4000
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €38.970 |
Price for:Each
Minimum: 1
Multiple: 1
€38.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoAT-4060B Q-EB
Order Code3370727
Product RangeTOA AT-4000
Technical Datasheet
Product RangeTOA AT-4000
SVHCNo SVHC (16-Jan-2020)
Product Overview
Designed with ergonomics in mind, the AT-4000 Series attenuator control knob comes in a size that provides comfortable grip and excellent control with every turn. The built-in overriding relay feature allows emergency paging which is indicated by the LED light when activated.
- 8 Step attenuation level control (+/- 3dB)
- Ergonomic control knob
- 24VDC overriding relay with red LED indicator (4 wire system only)
- Terminal block for thicker diameter cable
- Clip-on face plate
- Compatible with 2, 3 or 4 wire systems
- Surface or flush mountable (surface box included)
- Glossy finish in white
Contents
Attenuator, Surface mount back box
Technical Specifications
Product Range
TOA AT-4000
SVHC
No SVHC (16-Jan-2020)
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
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
WEEE Code:0407