Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGRF500-12
Order Code4265971
Product RangeTGRF500 Series
Also Known AsGTIN UPC EAN: 5060892272669
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGRF500-12
Order Code4265971
Product RangeTGRF500 Series
Also Known AsGTIN UPC EAN: 5060892272669
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max500W
Output Voltage - Output 112V
Output Current - Output 141.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeTGRF500 Series
SVHCTo Be Advised
Alternatives for TGRF500-12
1 Product Found
Product Overview
Enclosed AC-DC switching power supply. Features universal AC input and at the same time accepts DC input voltage. Offer excellent EMC performance and are widely used in areas of industrial, LED, street light control, electricity, security, telecoms, and smart home, etc.
- Universal 85-305V AC, or 120-430V DC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- Narrow shape, semi-potted process, fanless design
- Operating ambient temperature range: -40C to +70C
- Low ripple and noise
- High efficiency, active PFC
- 150% peak load output for 1 second
- High I/O isolation test voltage up to 4kV AC
- Output short circuit, over-current, over-voltage, and over-temperature protection
- Operating altitude up to 5km
- Safety according to UL62368, EN60335, EN61558
Technical Specifications
Power Supply Applications
-
Output Power Max
500W
Output Current - Output 1
41.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
TGRF500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.029
WEEE Code:0212