Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-36
Order Code4265939
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271204
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €220.030 |
3+ | €212.210 |
Price for:Each
Minimum: 1
Multiple: 1
€220.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-36
Order Code4265939
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271204
Technical Datasheet
No. of Outputs2Outputs
Output Power Max1000W
Output Voltage - Output 136V
Output Current - Output 128.8A
Output Voltage - Output 25V
Output Current - Output 22A
Product RangeTGR1000 Series
Product Overview
- Accepts AC or DC input (dual-use of same terminal)
- Adjustable output voltage
- Output short circuit, over-current, over-voltage protection, overtemperature protection
- Fan speed automatic adjustable
- Built-in active PFC function
Technical Specifications
No. of Outputs
2Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
5V
Product Range
TGR1000 Series
Output Power Max
1000W
Output Current - Output 1
28.8A
Output Current - Output 2
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
WEEE Code:0212