Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-15
Order Code4133001
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271174
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-15
Order Code4133001
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271174
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs2Outputs
Output Power Max1000W
Output Voltage - Output 115V
Output Current - Output 164A
Output Voltage - Output 25V
Output Current - Output 22A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable
Product RangeTGR1000 Series
SVHCTo Be Advised
Alternatives for TGR1000-15
1 Product Found
Product Overview
- Accepts AC or DC input (dual-use of same terminal)
- Adjustable output voltage
- Output short circuit, over-current, over-voltage protection, overtemperature protection
- Fan speed automatic adjustable
- Built-in active PFC function
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
1000W
Output Current - Output 1
64A
Output Current - Output 2
2A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TGR1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:0212