Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-12
Order Code4265938
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271167
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1000-12
Order Code4265938
Product RangeTGR1000 Series
Also Known AsGTIN UPC EAN: 5060892271167
Technical Datasheet
No. of Outputs2Outputs
Output Power Max1000W
Output Voltage - Output 112V
Output Current - Output 180A
Output Voltage - Output 25V
Output Current - Output 28A
Product RangeTGR1000 Series
Alternatives for TGR1000-12
1 Product Found
Product Overview
- Universal 90-264V AC (or 120 – 370vdc) Input voltage
- Accepts AC or DC input (dual-use of same terminal)
- Low standby power consumption, high efficiency
- Output short circuit, over-current, over-voltage, over-temperature protection
- Withstand 300V AC surge input for 5s
- Built in DC fan – fan speed auto adjustable
- Operating altitude up to 5000m
- Supports 3 + 1 Parallel redundancy, current sharing
- Dimensions: (190x127x40.5mm)
Technical Specifications
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Product Range
TGR1000 Series
Output Power Max
1000W
Output Current - Output 1
80A
Output Current - Output 2
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.319
WEEE Code:0212