Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-HSS-800-B
Order Code4266379
Product RangeTGR-HSS Series
Also Known AsGTIN UPC EAN: 5060892272904
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €36.160 |
5+ | €33.370 |
Price for:Pack of 800
Minimum: 1
Multiple: 1
€36.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-HSS-800-B
Order Code4266379
Product RangeTGR-HSS Series
Also Known AsGTIN UPC EAN: 5060892272904
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourMultiple
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Product RangeTGR-HSS Series
SVHCTo Be Advised
Product Overview
Kit comprising of 850x pieces of pre-cut heat shrink tubing.
- 2:1 shrink ratio
- Length: 45mm
Contents
200x 1mm, black 150x 1.5mm, red 100x 2mm, yellow 80x 2.5mm, green 60x 3mm, black 50x 3.5mm, blue 50x 4mm, red 40x 5mm, blue 30x 6mm, blue 30x 7mm, red 30x 10mm, black 30x 13mm, black
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
-
I.D. Recovered Max - Imperial
-
Product Range
TGR-HSS Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Multiple
I.D. Recovered Max - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000