Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-75W-24V-ADJ
Order Code4132922
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270191
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €42.260 (€51.9798) |
| 5+ | €38.740 (€47.6502) |
Price for:Each
Minimum: 1
Multiple: 1
€42.26 (€51.98 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-75W-24V-ADJ
Order Code4132922
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270191
Technical Datasheet
Power Supply Applications-
Output Power Max75W
Output Voltage Max24VDC
Output Current3.1A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The LED Driver features a fanless design for high reliability. It is suitable for indoor and outdoor use thanks to its IP67 Rating. Equipped with adjustable output from 2.5A to 5A in constant current (CC) mode 1.55A to 3.1A (37.2W to 75W).
- Suitable for indoor and outdoor use
- Adjustable output from 2.5A to 5A in CC mode 1.55A to 3.1A (37.2W to 75W)
- Short circuit, over current, over voltage protection
- IP67 Rated
- Cord length: 300mm
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
75W
Output Current
3.1A
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576
WEEE Code:0509