Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG7F01184C
Order Code1869532
Technical Datasheet
Product Range-
Fuse Current5A
Voltage Rating VAC250V
Functioning Temperature184°C
Fuse TerminalsAxial Leaded
Holding Temperature169°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (17-Dec-2014)
Fuse Current
5A
Functioning Temperature
184°C
Holding Temperature
169°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000