Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.090 |
10+ | €15.710 |
25+ | €15.330 |
50+ | €14.940 |
100+ | €14.560 |
Product Information
Product Overview
The OPA548T is a high-voltage and high-current Operational Amplifier, ideal for driving a wide variety of loads. A laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high-output voltage and current. The OPA548T device operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548T device is internally protected against over-temperature conditions and current overloads. In addition, the OPA548T device was designed to provide an accurate, user-selected current limit. Unlike other designs, which use a resistor in series with the output current path, the OPA548T device senses the load indirectly. This allows the current limit to be adjusted from 0 to 5A with a resistor and potentiometer or controlled digitally with a voltage-out or current-out DAC. The enable/status (E/S) pin provides two functions.
- 3A Continuous, 5A peak high-output current
- Wide output voltage swing
- Thermal shutdown and adjustable current limit protection
- Output disable control
- Thermal shutdown indicator
- 10V High slew rate
- Low quiescent current
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Test & Measurement, Signal Processing, Audio
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1MHz
± 4V to ± 30V
7Pins
-40°C
-
-
TO-220
1MHz
10V/µs
10V/µs
TO-220
High Voltage
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
Technical Docs (1)
Alternatives for OPA548T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate