Product Information
Product Overview
The LMP91000SDE/NOPB is a Programmable Analogue Front-End (AFE) for use in micro-power electrochemical sensing applications. It provides a complete signal path solution between a sensor and a microcontroller that generates an output voltage proportional to the cell current. The LMP91000's programmability enables it to support multiple electrochemical sensors such as 3-lead toxic gas sensors and 2-lead galvanic cell sensors with a single design as opposed to the multiple discrete solutions. The LMP91000 supports gas sensitivities over a range of 0.5 to 9500nA/ppm. It also allows for an easy conversion of current ranges from 5 to 750µA full scale. The I²C interface can also be used for sensor diagnostics. An integrated temperature sensor can be read by the user through the VOUT pin and used to provide additional signal correction in the µC or monitored to verify temperature conditions at the sensor.
- <lt/>10µA Supply current (average over time)
- Cell conditioning current up to 10mA
- 900pA (maximum) Reference electrode bias current (85°C)
- Complete potentiostat circuit-to-interface to most chemical cells
- Programmable cell bias voltage
- Low-bias voltage drift
- 2.75 to 350kΩ Programmable TIA gain
- Sink and source capability
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Medical
Technical Specifications
5.25V
WSON
5.25V
85°C
14Pins
MSL 3 - 168 hours
Analogue
2.7V
-40°C
LLP
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate