Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5105SD/NOPB
Order Code2436196
No. of Channels2Channels
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageLLP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.8A
Sink Current1.8A
Supply Voltage Min8V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay105ns
Output Delay26ns
Product Range-
Technical Specifications
No. of Channels
2Channels
Power Switch Type
MOSFET
IC Case / Package
LLP
Input Type
Non-Inverting
Sink Current
1.8A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
26ns
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
1.8A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
105ns
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
WEEE Code:0000