Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM45BIM3/NOPB
Order Code3124183
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range± 2°C
Accuracy± 2°C
Measured Temperature Min-20°C
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Measured Temperature Max100°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max10V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-20°C
Sensing Temperature Max
100°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Voltage
Accuracy
± 2°C
Sensing Temperature Min
-20°C
Measured Temperature Max
100°C
Sensor Case / Package
SOT-23
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
WEEE Code:0000