Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.870 |
10+ | €6.660 |
25+ | €6.650 |
50+ | €6.640 |
100+ | €6.630 |
250+ | €6.620 |
Product Information
Product Overview
The INA163UA is a very low-noise low-distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response over a wide range of gain. It is ideal for low-level audio signals such as balanced low-impedance microphones. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA163 provides near-theoretical noise performance for 200Ω source impedance. Its differential input, low noise and low distortion provide superior performance in professional microphone amplifier applications. The INA163’s wide supply voltage, excellent output voltage swing and high output current drive allow its use in high-level audio stages as well.
- Gain set with external resistor
- 1nV/√Hz at 1kHz Low noise
- 0.002% at 1kHz, G=100 Low THD+N
- ±0.0006% Maximum non-linearity
- Green product and no Sb/Br
Applications
Signal Processing, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
250µV
800kHz
SOIC
116dB
-40°C
-
MSL 3 - 168 hours
-
15V/µs
SOIC
15V/µs
± 4.5V to ± 18V
14Pins
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
3 Amplifier
800kHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate