Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
€63.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Testo 106 core thermometer is especially fast and robust. Its small handy shape means it is always close to hand and ready for use. Thanks to its very thin and robust measurement tip, it is excellently suited to core temperature checks in gastronomy, hotels, large kitchens, supermarkets etc.
- Ideal for use in the food sector
- TopSafe, dishwasher-safe protective cover (IP67), protects from dirt and impact
- Small, handy and always ready to hand
- Audible and optical alarm
- Automatic final value recognition (Auto-hold)
- Hardly visible punctures
- Compliant with EN 13485 (in combination with TopSafe)
- Supplied with TopSafe case, attachment clip, probe protection cap, CR2032 battery and calibration protocol
Contents
testo 106 food thermometer, CR2032 battery, TopSafe protective case, clip with sensor protective cap, user guide, calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
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
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212
WEEE Code:0904