Product Information
Product Overview
Testo 512 shows pressure and flow velocity simultaneously in an easy-to-read, large, backlit display. Measurement data is printed on site with date and time as well as minimum and maximum values. testo 512 has two switchable units for flow: m/s and fpm. Eight units can be set for pressure: kPa, hPa, Pa, mmH2O, mmHg, psi, inch H2O, inch Hg. Adjustable damping for sliding mean calculation, density compensation is built-in. The displayed actual value can be frozen in the display by pressing the HOLD button. The measured minimum and maximum value can be displayed and stored in the meter. TopSafe protects the measuring instrument in the field from impact, dirt and splash water.
- Simultaneous display of flow and pressure value
- 8 units for pressure: kPa, hPa (1hPa = 1mbar), Pa, mm H2O, mmHg, psi, inch H2O, inch Hg
- 2 units for flow: m/s, fpm
- Built-in density compensation
- Display light
- Hold/Max/Min function
- Readings printout with date/time and min./max. values
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 512 differential pressure meter, 0 to 200 hPa, incl. battery and calibration protocol.
Technical Specifications
0mbar to 200mbar
0.5%
0°C
512 Series
-
-
60°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate