Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTO
Manufacturer Part No510
Order Code1471394
Technical Datasheet
Pressure Measuring Range0Pa to 100hPa
Resolution (in H2O)0.01
Accuracy-
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Alternatives for 510
1 Product Found
Product Overview
The differential pressure meter is ideally suitable for pressure measurements in the range 0 to 100 hPa. testo 510's differential pressure measurement is temperature-compensated for accurate readings. Readings can be displayed in Pascal over the whole measurement range. Magnets at the back of the instrument enable hands-free operation, for instance, while adjusting gas heaters.
- Display in Pascal possible over entire measurement range
- Accuracy: ±0.03 mbar (0 to 0.30 mbar) / ±0.05 mbar (0.31 to 1.00 mbar)
- Temperature compensation
- Magnetic rear permits free-hand work
- Flow velocity measurement with Pitot tube (Pitot tube not included in delivery)
- Air density compensation
- Protective cap for safe storage
- Including wrist strap and belt holder
- Backlit display
- Switchable units: hPa, mbar, Pa mmH2O, mmHg, inH2O, inHg, psi, m/s, fpm
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, wrist strap, belt holder, batteries and calibration protocol.
Technical Specifications
Pressure Measuring Range
0Pa to 100hPa
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.01
Response Time
-
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25764
WEEE Code:0904