Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €113.000 |
Price for:Each
Minimum: 1
Multiple: 1
€113.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 8831
Order Code4531382
Technical Datasheet
Battery TechnologyLithium Ion
For Use WithTesto 883 Series Thermal Imager
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 8831 is a spare battery. With this battery, you can extend the operating time of your instruments or always have a second battery ready to hand. The Li-ion rechargeable battery can be used in compatible thermal imagers from Testo. You can easily replace the rechargeable battery directly on site without requiring any tools. The spare battery can be charged using a desktop charging station (please order separately).
- Black colour battery
- Dimension is 20 x 24 x 140mm (LxWxH)
Technical Specifications
Battery Technology
Lithium Ion
Product Range
-
For Use With
Testo 883 Series Thermal Imager
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3480
WEEE Code:0000