Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTEC
Manufacturer Part No22100
Order Code354831
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for 22100
1 Product Found
Product Overview
The 22100 is a SMD Test Tweezers with 4mm banana plug connector. Conforms to IEC-1010-2-031.
- 100cm Cable length
- 33VAC/70VDC Maximum voltage
- 2A Maximum current
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0386
WEEE Code:0904