Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No74662, BLACK, 25M X 50MM
Order Code3932731
Product Range74662 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTESA
Manufacturer Part No74662, BLACK, 25M X 50MM
Order Code3932731
Product Range74662 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlack
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range74662 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
74662 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
8.5 mil (0.22 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233
WEEE Code:0000