Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04970-00331-00
Order Code3069485
Product Range4970
Technical Datasheet
Tape TypeSealing
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric50m
Tape ColourBrown
Tape Length - Imperial164ft
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.472"
Tape Width - Metric12mm
Product Range4970
SVHCNo SVHC (15-Jan-2018)
Alternatives for 04970-00331-00
1 Product Found
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
Brown
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
12mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.472"
Product Range
4970
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
WEEE Code:9900