Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04863-00002-03
Order Code3875868
Product Range4863 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €1,680.000 |
Price for:Each
Minimum: 2
Multiple: 2
€3,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04863-00002-03
Order Code3875868
Product Range4863 Series
Technical Datasheet
Tape TypeRoller Wrapping
Adhesive TypeNatural Rubber Adhesive
Tape ColourGrey
Total Tape Thickness24.6 mil (0.625 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product Range4863 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Roller Wrapping
Tape Colour
Grey
Roll Length - Imperial
82ft
Tape Width - Imperial
3.94"
Product Range
4863 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
24.6 mil (0.625 mm)
Roll Length - Metric
25m
Tape Width - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.01
WEEE Code:0000