Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04661-00010-00
Order Code3875811
Product Range4661 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €59.290 |
Price for:Each
Minimum: 24
Multiple: 24
€1,422.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04661-00010-00
Order Code3875811
Product Range4661 Series
Technical Datasheet
Tape TypeCloth
Adhesive TypeNatural Rubber Adhesive
Tape ColourBlack
Total Tape Thickness11.8 mil (0.3 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.496"
Tape Width - Metric38mm
Product Range4661 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Cloth
Tape Colour
Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.496"
Product Range
4661 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
11.8 mil (0.3 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
WEEE Code:0000