Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04331-00009-00
Order Code1775783
Product Range4331
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPetrolatum
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourNatural
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4331
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Masking
Tape Backing Material
Petrolatum
Tape Length - Metric
50m
Tape Colour
Natural
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4331
Adhesive Type
Silicone Adhesive
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
WEEE Code:0000