Print Page
Product Information
ManufacturerTEROSON
Manufacturer Part NoVR 5080, 25M X 50MM
Order Code3438593
Product RangeVR 5080
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive Type-
Tape ColourGrey
Total Tape Thickness-
Roll Length - Imperial82.02ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeVR 5080
Product Overview
TEROSON® VR 5080 is a multi-purpose high-strength adhesive tape for emergency repairs. The tape incorporates a 3-layer technology consisting of a synthetic rubber adhesive layer, an integrated fabric layer and a waterproof layer of polyethylene. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.
- Easy to use
- Emergency stop for leakages in pipes up to 4 bar pressure
- Ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts
Technical Specifications
Tape Type
General Purpose
Tape Colour
Grey
Roll Length - Imperial
82.02ft
Tape Width - Imperial
1.97"
Product Range
VR 5080
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Width - Metric
50mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000