Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.480 |
10+ | €23.930 |
Price for:Each
Minimum: 1
Multiple: 1
€26.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-1047
Order Code2785275
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature217°C
Weight - Metric170.097g
Weight - Imperial6oz
Product Range-
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.04"
Weight - Metric
170.097g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
217°C
Weight - Imperial
6oz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184162
Product traceability
WEEE Code:0000