Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.000 |
3+ | €31.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1255
Order Code2852514
Technical Datasheet
Stripping Capacity Metric-
For Use WithRG58, RG59, RG62 AU & RG6 Coaxial Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA1255 is a 0.315-inch LC CST, 2 and 3-level Stripper with adjustable blade. This stripper adjusts cutting depth on each blade for varying cable thicknesses with the included hex key. Blades adjust for strip dimensions other than our standard pre-set units. It is suitable for use with RG58, RG59, RG62AU and RG6 coaxial cable.
- Pre-set for common strip lengths
- Self-regulating tension
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
RG58, RG59, RG62 AU & RG6 Coaxial Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522
WEEE Code:0000