Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELTONIKA
Manufacturer Part NoMVC100
Order Code1716057
Technical Datasheet
ResolutionVGA/QVGA/QQVGA
Supply Voltage12V
Illumination Min-
Lens Style-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resolution
VGA/QVGA/QQVGA
Illumination Min
-
Product Range
-
Supply Voltage
12V
Lens Style
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775
WEEE Code:0905