Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKD15
Order Code2663469
Product RangeOsiSense XC Series
Technical Datasheet
4 In Stock
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
| 1+ | €24.140 (€29.6922) |
| 5+ | €23.660 (€29.1018) |
| 10+ | €23.170 (€28.4991) |
Price for:Each
Minimum: 1
Multiple: 1
€24.14 (€29.69 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKD15
Order Code2663469
Product RangeOsiSense XC Series
Technical Datasheet
IP / NEMA Rating-
Product RangeOsiSense XC Series
Product Overview
The ZCKD15 is a Limit Switch Head with thermoplastic roller lever spring return operator. This ZCKD series commercialized metal head features switch actuation by 30° cam, compatible with XCKL, XCKM product and suitable for OsiSense XC range switches.
- Green premium product
Applications
Industrial
Technical Specifications
For Use With
Schneider OsiSense XCKL & XCKM Series Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
WEEE Code:0000