Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B5NAL2
Order Code3133285
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €68.500 (€84.255) |
| 5+ | €67.130 (€82.5699) |
| 10+ | €65.760 (€80.8848) |
| 25+ | €64.390 (€79.1997) |
| 50+ | €63.020 (€77.5146) |
Price for:Each
Minimum: 1
Multiple: 1
€68.50 (€84.26 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B5NAL2
Order Code3133285
Product RangeXS Series
Technical Datasheet
Sensing Range Max30mm
Thread Size - MetricM30
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
NPN
Supply Voltage DC Max
48V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
12V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
Product traceability
WEEE Code:0000