T3PS12415
Bench Power Supply, Adjustable, 1 Output, 0 V, 24 V, 0 A, 15 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €940.000 |
Product Information
Product Overview
T3PS12415 is a T3PS1XXXXSeries single output, 360W, switching DC power supply. OVP protects the T3PS1000 series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output on/off from an external device is available through remote control terminals. The T3PS1000 Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Voltage range from 0 to 24V, current range from 0 to 15A
- Switched mode high efficiency power supply design
- Dual numeric output display
- High power density 360W switching DC power supply design
- Operates in constant voltage or constant current modes
- 3 1/2 digit, 0.39" LED display
- Only 127.76mm wide x 150.87mm high x 294.89mm deep, weight approximately of 3.2 kg
Contents
Power supply, Quick start guide x 1, Power cord x 3, Test lead GTL-203 A x 1.
Technical Specifications
Adjustable
0V
0A
360W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
24V
15A
115VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate