Product Information
Product Overview
FLIR Si124 is an industrial acoustic imaging camera. It can help you locate pressurized leaks in compressed air systems or detect partial discharge from high-voltage electrical systems. This lightweight, one-handed solution can be used to identify issues up to 10 times faster than with traditional methods. Built with 124 microphones, the Si124 produces a precise acoustic image that visually displays ultrasonic information in loud industrial environments. The acoustic image is transposed in real time on top of a digital camera picture, which allows you to accurately pinpoint the source of the sound. It features a plugin that enables users to import acoustic images to FLIR Thermal Studio suite for offline editing, analysis, and advanced report creation. Field analysis and reporting can also be done using the FLIR Acoustic Camera Viewer cloud service. Through a regular maintenance routine, it can help facilities save money on utility bills and delay expense of installing new compressors.
- 124 low-noise MEMS microphones, real-time sound visualization
- Bandwidth range from 2KHz to 65KHz, adjustable range
- Distance from 0.3m (1ft) up to 130m (430ft)
- 5in, 800 × 480 pixels display
- 2x digital zoom
- FLIR acoustic camera viewer (cloud service), FLIR thermal studio (desktop software)
- Wi-Fi 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN data transfer, USB memory stick
- Nominal input voltage of 12V(camera power input), Li-ion rechargeable battery pack (RRC 2040)
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size is 315mm × 169mm × 160mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
130m
800 x 480 Pixels
2kHz to 65kHz
-
5"
62° x 49°
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate