Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoG2IM10AL20
Order Code1250683
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
1W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000