Print Page
Product Information
ManufacturerTELE
Manufacturer Part NoE3ZM20
Order Code1679895
Product RangeENYA
Technical Datasheet
Product RangeENYA
Timer FunctionsMultifunction
Time Min1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ENYA series Voltage Monitoring Relay for monitoring of phase sequence, phase failure and asymmetry with adjustable asymmetries and connection of neutral wire optional.
- Supply voltage is equal to measuring voltage
- Installation design
- One change-over contact
- 17.5mm Width
Applications
Industrial
Technical Specifications
Product Range
ENYA
Time Min
1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
WEEE Code:0000