You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX WFM2200

Multiformat Portable Waveform Monitor, High Resolution LED Screen and Backlight, 3G, HD, SD-SDI

TEKTRONIX WFM2200
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
WFM2200
Order Code:
2100679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WFM2200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LCD

:
216mm

:
208mm

:
36mm

:
1.8kg

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WFM2200 waveform monitor is an ideal tool for field applications offering uncompromised monitoring quality with sharp CRT-like trace on a large 6.5inch LED back-lit display and a replaceable/rechargeable battery system. This portable waveform monitor provides an array of basic monitoring tools for video (SD, HD, Dual Link and optional 3G), and audio (Embedded, AES) monitoring that can be configured in Full and Quad Tile display to allow the user to see all the necessary signal information at a glance. ANC Data Inspector, Data list and closed caption decode are invaluable for troubleshooting problems within the ancillary data space. A video and audio generator aids in fault finding signals problems and an external reference waveform display can assist in ensuring correct video timing along with the Tektronix patented Timing display. A range of accessories expand the versatility of the WFM2200 for field operations.
  • Portable form factor
  • Rechargeable / replaceable battery system
  • 4 Tile monitoring
  • ANC Data Inspector, Data List, Closed caption decode
  • Analog External Reference signal monitoring with waveform display
  • Multi-format video and audio Generator with Colour Bar
  • Pathological Signal Generation with AES/Embedded test tones
  • 16-channel embedded AES audio monitoring

No Longer Manufactured

€5,960.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €5,960.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Request a quote
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --