Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoPSM3120
Order Code2070621
Product RangePSM3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSM3120
Order Code2070621
Product RangePSM3000 Series
Technical Datasheet
Test Frequency Range10MHz to 8GHz
Power Measuring Range-55dBm to +20dBm
Measurement Speed2000 readings / second
Product RangePSM3000 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
RF and Microwave Power Sensors/Meters
- Meters are Calibrated over Full Temperature Range
- Average Power, Duty Cycle Corrected Pulse Power, and Measurement
- Max Hold and Relative Measurement Modes
- Offset, Frequency Response, and 75 Ù Minimum Loss Pad Correction
- Flexible Averaging Modes for Quick, Stable Measurements
- TTL Trigger Input and Output allow Synchronization with External Instruments
- Pass/Fail Limit Mode
- Compact Size
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
10MHz to 8GHz
Measurement Speed
2000 readings / second
SVHC
No SVHC (17-Dec-2014)
Power Measuring Range
-55dBm to +20dBm
Product Range
PSM3000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303380
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0904