Print Page
THB.390.C1A-KIT
Cable Joint, IP68, Black, 4 mm²
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEETUBE
Manufacturer Part NoTHB.390.C1A-KIT
Order Code3378207
Technical Datasheet
Cable Diameter-
ColourBlack
Conductor Area CSA4mm²
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TeeTube Mini 3 Pole Screw - end barrier contact 7mm to 13.5mm, 4 mm max conducter size IP68 32A 450V 3 cable entries.
- Cable Entries: 3
- Number of Poles: 3
- Terminal Type: Screw barrier contact
- Body Material: PA66 / TPE
- IP rating: IP68
- Maximum Conductor Size: 4mm²
- Maximum current: 32A
- Maximum voltage: 450Vac
- Temperature range: -40°C to 125°C
- Temperature T rating: T85
Technical Specifications
Cable Diameter
-
Conductor Area CSA
4mm²
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
WEEE Code:0000