Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1573-LT
Order Code1818306
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsElectronics, PCBs, Soldering
Dispensing MethodSpray Bottle
Volume950ml
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cleaner Type
-
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Electronics, PCBs, Soldering
Volume
950ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
WEEE Code:0000