Print Page
Product Overview
Added to the reducer adapter for use with 310ml cartridges on one side, the other side can be used to add cleanly backfill 3 - 55 cc syringes, without air entrapment. For use with 310ml cartridges, TSD931-296N Reducer-Adapter and Techcon Dispensing Nozzle TS216PK, TS218PK, TS416-HO-HD-PK, TS418-HO-LD-PK, TS432-HO-HD-PK, TS490-HO-LD-PK, TS616-HO-LD-PK, TS618-HO-LD-PK . Alternative with the Adapter TSD931-14 you can add any dispensing needle for low volume dispensing application. As a 3th option with the TSD918-3 Elbow-Adapter and TSD931-15 Adapter you can 3 - 55 cc Syringes for a clean refill without air endrapped.
Technical Specifications
Product Range
TS
SVHC
No SVHC (23-Jan-2024)
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
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243
WEEE Code:0000