Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23333Z0002B049
Order Code1629093
Also Known As2-1904045-7
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23333Z0002B049
Order Code1629093
Also Known As2-1904045-7
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V23333Z0002B049 is a PCB Socket for Micro ISO relay, with the solderable connector micro ISO relay with plug-in terminals can be mounted on lead frames. This allows easy and reasonable replacement in case of service.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
-
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006426
WEEE Code:0000