Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS0.25-5 SMD
Order Code4203662
Also Known As3006742-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.010 |
Price for:Each
Minimum: 1000
Multiple: 1000
€5,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS0.25-5 SMD
Order Code4203662
Also Known As3006742-F
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
PS0.25-5 SMD is a high-speed epitaxy PIN photodiode with 0.25mm² square active area. The PCB carrier type non-hermetic SMD package with epoxy moulding. Applications include pulsed light detection, high speed photometry, high speed optical communications, fibre optic light monitoring.
- Reflow solderable, low dark current
- Fast response time, high speed epitaxy
- 500µm x 500µm active area
- 6pF typ capacitance at (VR = 0V)
- Rise time is 0.4ns typ at (VR = 20V; λ = 850nm; RL = 50 ohm)
- 50V typ breakdown voltage at (IR = 2µA)
- 1000Mohm typ shunt resistance at VR = 10mV
- Operating temperature range from -40 to 85°C, SMD package
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999
Product traceability
WEEE Code:0000