Quantity | Price (ex VAT) |
---|---|
40+ | €650.600 |
Product Information
Product Overview
D5601-001205-500PD is a D5601 series intrinsically safe, wireless differential pressure transducer. It is used in demanding industrial and smart factory applications. It uses our Ultras table MEMS sensing element enclosed in a stainless steel and PBT housing. The high accuracy 24-bit Bluetooth 4.2 connection eliminates hard wiring and enables remote process control and monitoring. It is suitable for the measurement of gas or liquid pressures including harsh media such as contaminated water, steam, and mildly corrosive fluids. Application includes gas and liquid flow measurements, tank liquid level measurements, liquid and gas filter monitoring, corrosive gases and liquids, remote and hard to reach locations, factory process control, walk-around condition monitoring. The D5601 is FM certified for Intrinsic Safety IS Class I, Div1, Groups A, B, C, and D, Class I Zone 0, AEx is IIC T4 Ga, Ex is IIC T4 Ga, ll 1 G Ex is IIC T4 Ga, FCC, ISED and RED compliant.
- 316L port material, standard communication protocol, 3X rated proof pressure range
- Battery type for operating temperature range from CR2032 Sony/Murata for -20 to 70°C
- 1/4-18 NPT male pressure port, 34.5bar full scale differential pressure range
- Atex Certified for Class 1, Div 1, true wet/wet differential connections
- 32Bit digital pressure data output, 16Bit digital temperature data output
- Weatherproof IP65 rating, variety of pressure ports, CR2032/CR2050W battery compatible
- Heavy industrial CE approved, as low as ±0.1% pressure non-linearity
- ±1.0% total error band, excellent long-term stability, battery life range from 1 to 5Years (25°C)
- Supply voltage (Vsupply) range from 2.3 to 3.6V (25°C), 2.5V low battery warning voltage (25°C)
- Operating temperature range from -20 to 60°C, dimension is 80.8 x 25.4 x 72.1mm
Technical Specifications
Differential
Bluetooth
0psi
500psi
1/4"
2.6V
Water, Steam, Corrosive Fluids
-20°C
D5601 Series
NPT Male
Differential
2.7V
1/4" - 18 NPT
Bluetooth 4.2
3.6V
Stainless Steel, PBT
70°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate