Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD230-9 SMD
Order Code4164060
Also Known As3001493-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €15.210 |
Price for:Each
Minimum: 2000
Multiple: 2000
€30,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD230-9 SMD
Order Code4164060
Also Known As3001493-F
Technical Datasheet
No. of Pins6Pins
Diode Case StyleLCC
Wavelength of Peak Sensitivity905nm
Angle of Half Sensitivity ±-
Dark Current0.5nA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
AD230-9 SMD is a circular active area APD chip with NIR enhanced sensitivity. Ceramic carrier type non-hermetic SMD package with filter window. Reflow solderable. Applications include laser range finder, high speed photometry, high speed optical communications, medical equipment and LIDAR.
- APD with 0.04mm² active area
- Slow multiplication curve
- QE <gt/> 80% at 750nm-910nm
- Fast risetime, low noise
- Optimum gain: 50-60
- 0.5nA typical dark current (M = 100)
- 200V maximum breakdown voltage at IR = 2µA (±2V measuring tolerance on upper and lower limits)
- 0.6GHz typical -3dB cut-off frequency
- 0.5ns typical rise time (M = 100, λ = 905nm, RL = 50 ohm)
- 55A/W typical responsivity with filter (M = 100, λ = 905nm)
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
905nm
Dark Current
0.5nA
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Diode Case Style
LCC
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability
WEEE Code:0000