Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €25.5594 |
10+ | €19.6923 |
25+ | €17.9826 |
100+ | €17.8596 |
250+ | €17.7489 |
500+ | €17.6259 |
Price for:Each
Minimum: 1
Multiple: 1
€20.78 (€25.56 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-1
Order Code4632458
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0407