Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2474601-2
Order Code4408476
Product RangeOCEAN 2.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €6,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2474601-2
Order Code4408476
Product RangeOCEAN 2.0 Series
Technical Datasheet
Crimp Tool TypePneumatic
For Use WithAMP OCEAN 2.0 Series 0.13-10mm² F-Crimp Wire Terminals
Product RangeOCEAN 2.0 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
2474601-2 is an OCEAN pneumatic feed applicator. The new OCEAN 2.0 applicator series was specifically designed to exceed current requirements and meet future demands. One of the primary design objectives of the OCEAN 2.0 applicator series was increased flexibility. By enabling the applicator to switch between different terminator configurations, it allows customers to quickly adapt their applicators to various setups. All parts needed to reconfigure the applicator are included and attachable to the unit for safe storage and quick access.
- Compact air feed design for easier fit into most bench presses
- Applicable for 90% of standard terminals
- Designed to handle the smallest terminals
- Robust crimp height adjustment ring
- Optimized crimper and anvil geometry
- Intuitive adjustments on the air feed
- Wire crimp width is 0.89mm, wire stripping length is 3.7mm, insulation crimp width is 1.07mm
- Insulation diameter range from 0.85 to 1.05mm
- Atlantic style male adapter post application interface
Technical Specifications
Crimp Tool Type
Pneumatic
Product Range
OCEAN 2.0 Series
For Use With
AMP OCEAN 2.0 Series 0.13-10mm² F-Crimp Wire Terminals
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000