Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2473754-2
Order Code4540676
Product RangeEasy Lock PSC Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.0678 |
Price for:Each
Minimum: 8000
Multiple: 8000
€542.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2473754-2
Order Code4540676
Product RangeEasy Lock PSC Series
Product RangeEasy Lock PSC Series
For Use WithAMP Easy Lock PSC Series Circular Connectors
Cable Diameter Max1.4mm
Seal MaterialSilicone Rubber
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Easy Lock PSC Series
Cable Diameter Max
1.4mm
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP Easy Lock PSC Series Circular Connectors
Seal Material
Silicone Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability
WEEE Code:0000